FHS-A9025S20M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHS-A9025S20

DigiKey Part Number
603-1507-ND
Manufacturer
Manufacturer Product Number
FHS-A9025S20
Description
FAN CPU COOLER 90X19.1MM 12VDC
Customer Reference
Detailed Description
Heat Sink Intel LGA1156 CPU Cooler Aluminum, Plastic Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Round
Length
-
Width
-
Diameter
3.657" (92.90mm) OD
Fin Height
1.811" (46.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.37°C/W
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.