
FHS-A9025S17 | |
---|---|
DigiKey Part Number | 603-1504-ND |
Manufacturer | |
Manufacturer Product Number | FHS-A9025S17 |
Description | FAN CPU COOLER 90X19.1MM 12VDC |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA775 CPU Cooler Aluminum, Plastic Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Round | |
Length | - | |
Width | - | |
Diameter | 3.543" (90.00mm) OD | |
Fin Height | 1.811" (46.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.64°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |