
FHS-A6025B02A | |
---|---|
DigiKey Part Number | 603-1746-ND |
Manufacturer | |
Manufacturer Product Number | FHS-A6025B02A |
Description | FAN CPU COOLER 91.5X91.5MM 12VDC |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 Cooler Aluminum, Copper, Plastic Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 3.602" (91.50mm) | |
Width | 3.602" (91.50mm) | |
Diameter | - | |
Fin Height | 2.519" (64.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.18°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |