Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 9.4 CFM (0.263m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB03812LN

DigiKey Part Number
603-2013-ND
Manufacturer
Manufacturer Product Number
FFB03812LN
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 9.4 CFM (0.263m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB03812LN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB(A)
Mfr
Power (Watts)
2.4 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 38mm L x 38mm H
Weight
0.102 lb (46.27 g)
Width
28.00mm
Current Rating (Amps)
0.200A
Air Flow
9.4 CFM (0.263m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.396 in H2O (98.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$153.66000$153.66
10$123.95600$1,239.56
25$112.94040$2,823.51
50$105.08720$5,254.36
100$97.70350$9,770.35
288$95.06111$27,377.60
Manufacturers Standard Package