
EFB0405VHD-R00 | |
---|---|
DigiKey Part Number | EFB0405VHD-R00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0405VHD-R00 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0405VHD-R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.1 CFM (0.283m³/min) | |
Static Pressure | 0.416 in H2O (103.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |