


DSTL-0840-24 | |
|---|---|
DigiKey Part Number | 1144-1293-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0840-24 |
Description | SOLENOID PULL CONTINUOUS 24V |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0840-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 7.4 W | |
DC Resistance (DCR) | 77.4Ohm | |
Bushing Thread | 9/16-18 UNF-2A | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.772" Dia x 1.575" L (19.60mm x 40.00mm) | |
Diameter - Shaft | 0.307" (7.80mm) | |
Shaft Detail | Clevis | |
Weight | 0.212 lb (96.16 g) | |
Base Product Number |

