DSOL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSOL Series
Delta Standard Solenoid Products | Digi-Key Daily

DSOL-1333-48A

DigiKey Part Number
1144-1308-ND
Manufacturer
Manufacturer Product Number
DSOL-1333-48A
Description
SOLENOID PULL CONTINUOUS 48V
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 48VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSOL-1333-48A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
48VAC
Stroke Length
0.500" (12.70mm)
Power (Watts)
10 W
DC Resistance (DCR)
224Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Size / Dimension
1.250" L x 1.280" W x 1.380" H (32.51mm x 31.75mm x 35.05mm)
Diameter - Shaft
0.500" (12.70mm)
Shaft Detail
Clevis
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.