


DSOL-1333-12A | |
|---|---|
DigiKey Part Number | 1144-1304-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1333-12A |
Description | SOLENOID PULL CONTINUOUS 12V |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOL-1333-12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VAC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 10 W | |
DC Resistance (DCR) | 13.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Size / Dimension | 1.250" L x 1.280" W x 1.380" H (32.51mm x 31.75mm x 35.05mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - | |
Base Product Number |

