
DRP-24V240W1CAN | |
|---|---|
DigiKey Part Number | 1145-DRP-24V240W1CAN-ND |
Manufacturer | |
Manufacturer Product Number | DRP-24V240W1CAN |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 94.48% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,128.24000 | $1,128.24 |
| 12 | $981.57667 | $11,778.92 |
| 36 | $922.95750 | $33,226.47 |
| 60 | $896.90750 | $53,814.45 |





