DRM-24V240W1PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRM-24V240W1PN
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

DRM-24V240W1PN

DigiKey Part Number
1145-1215-ND
Manufacturer
Manufacturer Product Number
DRM-24V240W1PN
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 276 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4.54 kV
Applications
ITE (Commercial)
Efficiency
94.8%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Size / Dimension
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
Approval Agency
CB, cCSAus, CE, cURus
Standard Number
508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,696.56000$1,696.56
12$1,475.94750$17,711.37
36$1,387.80500$49,960.98
60$1,348.63217$80,917.93
Manufacturers Standard Package