
DRF-24V480W3GTA | |
---|---|
DigiKey Part Number | 1145-DRF-24V480W3GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V480W3GTA |
Description | DIN-RAIL PS 480W/24V COATED, 3PH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 340 ~ 575 VAC (2 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 5.01" L x 2.56" W x 4.88" H (127.3mm x 65.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, SIQ, UKCA | |
Standard Number | 61010-1;60950-1;62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,945.14000 | $1,945.14 |
14 | $1,677.69357 | $23,487.71 |
28 | $1,613.76607 | $45,185.45 |