
DPS-65VB K | |
---|---|
DigiKey Part Number | 941-1786-ND |
Manufacturer | |
Manufacturer Product Number | DPS-65VB K |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.41A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.03" W x 1.20" H (115.0mm x 51.5mm x 30.5mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, GS, KC, NOM, PSE, RCM |