
DPS-150AB-15 C | |
---|---|
DigiKey Part Number | 941-1789-ND |
Manufacturer | |
Manufacturer Product Number | DPS-150AB-15 C |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm) | |
Approval Agency | BSMI, BSI, CB, CCC, CE, cULus, EAC, GS, KC, NOM, PSE, RCM |