
DJ06S2403A | |
|---|---|
DigiKey Part Number | 941-1555-ND |
Manufacturer | |
Manufacturer Product Number | DJ06S2403A |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.74000 | $159.74 |
| 5 | $153.79200 | $768.96 |
| 10 | $151.30800 | $1,513.08 |
| 30 | $147.43067 | $4,422.92 |
| 50 | $145.66040 | $7,283.02 |
| 100 | $143.29010 | $14,329.01 |
| 250 | $140.21076 | $35,052.69 |
| 500 | $137.92340 | $68,961.70 |

