
DJ06D2412A | |
---|---|
DigiKey Part Number | 941-1566-ND |
Manufacturer | |
Manufacturer Product Number | DJ06D2412A |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.12000 | $173.12 |
5 | $166.69800 | $833.49 |
10 | $163.99000 | $1,639.90 |
30 | $159.78867 | $4,793.66 |
50 | $157.87000 | $7,893.50 |
100 | $155.30000 | $15,530.00 |
250 | $151.96304 | $37,990.76 |
500 | $149.48258 | $74,741.29 |