


BFB1012L-TA5R | |
---|---|
DigiKey Part Number | 603-1477-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012L-TA5R |
Description | FAN BLOWER 97.8X33MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.8mm L x 95.5mm H Ball 23.2 CFM (0.650m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1012L-TA5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.8mm L x 95.5mm H | |
Width | 33.00mm | |
Air Flow | 23.2 CFM (0.650m³/min) | |
Static Pressure | 0.585 in H2O (145.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 49.5dB(A) | |
Power (Watts) | 4.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 3.5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |