AUB0512MB-F00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0512MB-F00

DigiKey Part Number
603-AUB0512MB-F00-ND
Manufacturer
Manufacturer Product Number
AUB0512MB-F00
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 12.4 CFM (0.347m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
12.4 CFM (0.347m³/min)
Static Pressure
0.181 in H2O (45.1 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.071 lb (32.21 g)
Current Rating (Amps)
0.080A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.03000$65.03
10$53.82900$538.29
25$49.48080$1,237.02
50$46.31160$2,315.58
100$43.28300$4,328.30
336$42.70351$14,348.38
Manufacturers Standard Package