BFB03512LA-CF00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB03512LA-CF00

DigiKey Part Number
603-BFB03512LA-CF00-ND
Manufacturer
Manufacturer Product Number
BFB03512LA-CF00
Description
FAN BLOWER 35X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 35mm L x 35mm H Ball 1.3 CFM (0.036m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
1.3 CFM (0.036m³/min)
Static Pressure
0.163 in H2O (40.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
600 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.025 lb (11.34 g)
Current Rating (Amps)
0.050A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$107.73000$107.73
10$88.70300$887.03
25$81.41680$2,035.42
50$76.14560$3,807.28
100$72.46210$7,246.21