AUB0824MB-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0824MB-A

DigiKey Part Number
603-AUB0824MB-A-ND
Manufacturer
Manufacturer Product Number
AUB0824MB-A
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Superflo 31.4 CFM (0.879m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
31.4 CFM (0.879m³/min)
Static Pressure
0.109 in H2O (27.2 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
31.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UR, VDE
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$46.02000$46.02
10$38.22900$382.29
25$35.17680$879.42
50$32.94440$1,647.22
100$30.80250$3,080.25
250$29.73792$7,434.48