Image for AUB0812HH-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0812HH-A

DigiKey Part Number
603-AUB0812HH-A-ND
Manufacturer
Manufacturer Product Number
AUB0812HH-A
Description
FAN AXIAL 80X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 42.4 CFM (1.19m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
0.207 in H2O (51.6 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
35.5dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.195 lb (88.45 g)
Current Rating (Amps)
0.210A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.