
AFB1224HHAUD | |
---|---|
DigiKey Part Number | AFB1224HHAUD-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224HHAUD |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 95.1 CFM (2.66m³/min) | |
Static Pressure | 0.304 in H2O (75.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.5dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |