AFB1212ME is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 136
Unit Price: $188.61000
Datasheet
AFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212ME

DigiKey Part Number
603-1976-ND
Manufacturer
Manufacturer Product Number
AFB1212ME
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 95.0 CFM (2.66m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212ME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
95.0 CFM (2.66m³/min)
Static Pressure
0.236 in H2O (58.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
38.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.565 lb (256.28 g)
Current Rating (Amps)
0.260A
Voltage Range
4 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes