Parametric Equivalent

AFB0824SHE | |
|---|---|
DigiKey Part Number | 603-2203-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824SHE |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 72.8 CFM (2.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 8.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.344 lb (156.04 g) |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 72.8 CFM (2.04m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.547 in H2O (136.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0824SHE | Delta Electronics | 234 | 603-FFB0824SHE-ND | $166.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $123.14589 | $33,249.39 |





