AFB0812VH-F00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0812VH-F00

DigiKey Part Number
603-AFB0812VH-F00-ND
Manufacturer
Manufacturer Product Number
AFB0812VH-F00
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.0 CFM (1.18m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
42.0 CFM (1.18m³/min)
Static Pressure
0.217 in H2O (54.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.260A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$108.17000$108.17
10$89.04600$890.46
25$81.73400$2,043.35
50$76.44240$3,822.12
135$72.75015$9,821.27
Manufacturers Standard Package