AFB0724M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0724M

DigiKey Part Number
603-1304-ND
Manufacturer
Manufacturer Product Number
AFB0724M
Description
FAN AXIAL 70X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0724M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.40mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.2 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.64000$83.64
10$69.04200$690.42
25$63.41280$1,585.32
50$59.32960$2,966.48