



AFB0605HB | |
---|---|
DigiKey Part Number | 603-1027-ND |
Manufacturer | |
Manufacturer Product Number | AFB0605HB |
Description | FAN AXIAL 60X15MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 15.4 CFM (0.431m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0605HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 15.4 CFM (0.431m³/min) | |
Static Pressure | 0.155 in H2O (38.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.098 lb (44.45 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 4 ~ 6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |