AFB0512LB-F00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFB0512LB-F00
AFB0512LB-F00
AFB0512LB-F00

AFB0512LB-F00

DigiKey Part Number
603-2162-ND
Manufacturer
Manufacturer Product Number
AFB0512LB-F00
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 9.9 CFM (0.277m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
9.9 CFM (0.277m³/min)
Static Pressure
0.126 in H2O (31.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.071 lb (32.21 g)
Current Rating (Amps)
0.060A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$96.15000$96.15
10$79.25800$792.58
25$72.77400$1,819.35
50$68.07540$3,403.77
100$64.31250$6,431.25