cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB03512LA-CR00

DigiKey Part Number
603-AFB03512LA-CR00-ND
Manufacturer
Manufacturer Product Number
AFB03512LA-CR00
Description
AXIAL SQUARE-35MM L X 35MM H X10
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 3.4 CFM (0.095m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
3.4 CFM (0.095m³/min)
Static Pressure
0.048 in H2O (11.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
13.0dB(A)
Power (Watts)
0.36 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.030A
Voltage Range
4.5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
576$77.07210$44,393.53
Manufacturers Standard Package