AFB03512HA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delta Electronics
In Stock: 3,056
Unit Price: $69.23000
Datasheet
AFB03512HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB03512HA

DigiKey Part Number
603-1001-ND
Manufacturer
Manufacturer Product Number
AFB03512HA
Description
FAN AXIAL 35X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
-
Power (Watts)
1.08 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.023 lb (10.43 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes