



AFB03512HA-AR00 | |
---|---|
DigiKey Part Number | 603-1510-ND |
Manufacturer | |
Manufacturer Product Number | AFB03512HA-AR00 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.5 CFM (0.154m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.106 in H2O (26.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 22.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.023 lb (10.43 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 9.5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |