AFB03505LA-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 489
Unit Price: $85.45000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB03505LA-C

DigiKey Part Number
603-AFB03505LA-C-ND
Manufacturer
Manufacturer Product Number
AFB03505LA-C
Description
FAN AXIAL 35X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 3.4 CFM (0.095m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
3.4 CFM (0.095m³/min)
Static Pressure
0.048 in H2O (11.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
10.0dB(A)
Power (Watts)
300 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.024 lb (10.89 g)
Current Rating (Amps)
0.060A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes