
AFB02505MA-CF00 | |
|---|---|
DigiKey Part Number | 603-AFB02505MA-CF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB02505MA-CF00 |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.2 CFM (0.034m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 20.0dB(A) |
Series | Power (Watts) 300 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency cURus, TUV |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 1.2 CFM (0.034m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.085 in H2O (21.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.79000 | $125.79 |
| 10 | $101.66700 | $1,016.67 |
| 25 | $92.67280 | $2,316.82 |
| 50 | $86.24680 | $4,312.34 |
| 100 | $80.19500 | $8,019.50 |
| 250 | $76.97364 | $19,243.41 |



