
ADT-060A24AB B-A | |
|---|---|
DigiKey Part Number | 1145-ADT-060A24ABB-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-060A24AB B-A |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Delta Electronics | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency BSMI, CB Scheme, CE, EN, KC, SIQ, UL |
Voltage - Output 24V | Standard Number 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 |
Current - Output (Max) 2.5A | Weight 0.397 lb (180.08 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.38000 | $198.38 |
| 5 | $182.38600 | $911.93 |
| 10 | $175.92400 | $1,759.24 |
| 40 | $163.66550 | $6,546.62 |
| 80 | $157.86000 | $12,628.80 |
| 120 | $154.56075 | $18,547.29 |
| 280 | $147.88629 | $41,408.16 |
| 520 | $143.19308 | $74,460.40 |


