ADP-120YH BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-120YH BC

DigiKey Part Number
1145-ADP-120YHBC-ND
Manufacturer
Manufacturer Product Number
ADP-120YH BC
Description
120W / 12V ADAPTER - C6 - BARREL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
10A
Power (Watts)
120 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
47" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
6.30" L x 3.00" W x 1.01" H (160.0mm x 76.2mm x 25.6mm)
Approval Agency
CCC, CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$527.39000$527.39
5$484.99000$2,424.95
10$467.79700$4,677.97
30$441.77367$13,253.21
60$426.10300$25,566.18
120$410.98858$49,318.63
Manufacturers Standard Package