20TYS9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TYS9

DigiKey Part Number
1144-1011-ND
Manufacturer
Manufacturer Product Number
20TYS9
Description
LINE FILTER 440VAC 20A CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 20 A 440V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
20TYS9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
440V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
150µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$271.90000$271.90
10$221.91800$2,219.18
36$198.19694$7,135.09
72$186.42167$13,422.36
108$179.85620$19,424.47
252$176.26770$44,419.46
Manufacturers Standard Package