10DRCW5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10DRCW5

DigiKey Part Number
603-1663-ND
Manufacturer
Manufacturer Product Number
10DRCW5
Description
LINE FILTER 115V/250VAC 10A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
1mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$211.23000$211.23
10$172.35300$1,723.53
25$158.96640$3,974.16
60$147.14283$8,828.57
120$138.39983$16,607.98
300$132.74100$39,822.30
Manufacturers Standard Package