Direct
Similar




06AK2 | |
|---|---|
DigiKey Part Number | 1144-1325-ND |
Manufacturer | |
Manufacturer Product Number | 06AK2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 06AK2 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 66.00mm x 27.00mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Voltage Rating - Appliance Inlet 115V | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 862-06/002 | Qualtek | 890 | Q481-ND | $201.67000 | Direct |
| 8-6609107-7 | TE Connectivity Corcom Filters | 0 | 8-6609107-7-ND | $210.77663 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $103.83870 | $22,429.16 |



