Braking Resistor 3.9Ohm, 1.2kW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1K2W3P9

DigiKey Part Number
BR1K2W3P9-ND
Manufacturer
Manufacturer Product Number
BR1K2W3P9
Description
RESISTOR 1200W 3.9 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 3.9Ohm, 1.2kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
3.9Ohm, 1.2kW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,072.08000$1,072.08
Manufacturers Standard Package