VFD49AMS23ANSHA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD49AMS23ANSHA

DigiKey Part Number
2039-VFD49AMS23ANSHA-ND
Manufacturer
Manufacturer Product Number
VFD49AMS23ANSHA
Description
VFD-MS300 15HP 11KW 230V 49A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 49A 11000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
49A
Wattage - Load
11000 W
Voltage - Supply
230VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,974.15000$6,974.15
Manufacturers Standard Package