Variable Frequency Drive 38A 18500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD38AMS43AFSHA

DigiKey Part Number
VFD38AMS43AFSHA-ND
Manufacturer
Manufacturer Product Number
VFD38AMS43AFSHA
Description
VFD-MS300, 25HP 18.5KW 460V 38A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 38A 18500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
38A
Wattage - Load
18500 W
Voltage - Supply
460VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$11,181.32000$11,181.32
Manufacturers Standard Package