
VFD2A8MS21MNSAA | |
|---|---|
DigiKey Part Number | 2039-VFD2A8MS21MNSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD2A8MS21MNSAA |
Description | VFD-MS300, 0.5HP 0.4KW 230V 2.8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 2.8A 400 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 2.8A | |
Wattage - Load | 400 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $3,558.28625 | $28,466.29 |

