
VFD1A5MS43MFSAA | |
|---|---|
DigiKey Part Number | 2039-VFD1A5MS43MFSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD1A5MS43MFSAA |
Description | VFD-MS300, 0.5HP 0.4KW 460V 1.5A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 1.5A 400 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 1.5A | |
Wattage - Load | 400 W | |
Voltage - Supply | 460VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $5,702.45250 | $45,619.62 |

