
VFD17AME23ANNAA | |
|---|---|
DigiKey Part Number | 2039-VFD17AME23ANNAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD17AME23ANNAA |
Description | VFD 5HP 3.7KW 230V 17A HD 3PH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 17A 3700 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 17A | |
Wattage - Load | 3700 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, KC, RCM, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,176.79000 | $3,176.79 |

