



VFD022C23A | |
---|---|
DigiKey Part Number | 2039-VFD022C23A-ND |
Manufacturer | |
Manufacturer Product Number | VFD022C23A |
Description | VFD-C2000, 3HP 230V, FOC & TRQ D |
Customer Reference | |
Detailed Description | Variable Frequency Drive 11A 2200 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 11A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 230VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,362.34000 | $4,362.34 |