VFD007EL21A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VFD007EL21A
VFD007EL21A
VFD007EL21A

VFD007EL21A

DigiKey Part Number
2039-VFD007EL21A-ND
Manufacturer
Manufacturer Product Number
VFD007EL21A
Description
VFD-EL, 1HP 230V, MICRO DRIVE
Customer Reference
Detailed Description
Variable Frequency Drive 4.2A 750 W Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Number of Motors
1
Voltage - Load
-
Current - Output
4.2A
Wattage - Load
750 W
Voltage - Supply
230VAC
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.