ECMA-E21315RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECMA-E21315RS
ECMA-E21315RS
ECMA-E21315RS

ECMA-E21315RS

DigiKey Part Number
2039-ECMA-E21315RS-ND
Manufacturer
Manufacturer Product Number
ECMA-E21315RS
Description
SERVOMOTOR 2000 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 1.5kW Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
1014 / 7160
Power - Rated
1.5kW
Encoder Type
Incremental
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft
0.866" (22.00mm)
Length - Shaft and Bearing
2.165" (55.00mm)
Mounting Hole Spacing
5.709" (145.00mm)
Termination Style
Cable with Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
3042 / 21480
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,614.88000$5,614.88
Manufacturers Standard Package