
ECMA-E11830RS | |
|---|---|
DigiKey Part Number | ECMA-E11830RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-E11830RS |
Description | SERVOMOTOR 2000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 3kW Incremental 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 7.087" x 7.087" (180.00mm x 180.00mm) |
Series | Diameter - Shaft 1.378" (35.00mm) |
Packaging Box | Length - Shaft and Bearing 3.110" (79.00mm) |
Part Status Not For New Designs | Mounting Hole Spacing 7.874" (200.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 6085 / 42970 |
RPM 2000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 2028 / 14320 | Approval Agency CE, cURus |
Power - Rated 3kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,123.22000 | $10,123.22 |


