
ECMA-CA1010SS | |
|---|---|
DigiKey Part Number | ECMA-CA1010SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-CA1010SS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Absolute 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Box | Length - Shaft and Bearing 1.772" (45.00mm) |
Part Status Not For New Designs | Mounting Hole Spacing 4.528" (115.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 1351 / 9540 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 450.3 / 3180 | Approval Agency CE, cURus |
Power - Rated 1kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,630.54000 | $7,630.54 |




