
ECMA-C20401SS | |
|---|---|
DigiKey Part Number | ECMA-C20401SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-C20401SS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Box | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Not For New Designs | Mounting Hole Spacing 1.811" (46.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 135.9 / 960 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 45.32 / 320 | Approval Agency CE, cURus |
Power - Rated 100W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $4,273.12500 | $51,277.50 |


