
ECM-B3M-C20604RB1 | |
|---|---|
DigiKey Part Number | 2039-ECM-B3M-C20604RB1-ND |
Manufacturer | |
Manufacturer Product Number | ECM-B3M-C20604RB1 |
Description | SERVOMOTOR 3000 RPM 220V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation AC Motor Servomotor 3000 RPM 400W Incremental 220VAC |
Datasheet | Datasheet |
Category | Power - Rated 400W |
Manufacturer Delta Electronics/Industrial Automation | Encoder Type Incremental |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Bulk | Diameter - Shaft 0.551" (14.00mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type AC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Servomotor | Termination Style Cable with Connector |
Motor Type Positional Rotation | Features Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 630.2 / 4450 |
RPM 3000 RPM | Operating Temperature -20°C ~ 60°C |
Torque - Rated (oz-in / mNm) 179.8 / 1270 | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,466.18000 | $3,466.18 |

